tesa 40285-00000-00 LOXX toilet roll holder Adhesive metal chrome finish

MPN
40285-00000-00
Brand
tesa
EAN-13
4042448447968
Order Code
07-6431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £30.12 £25.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

tesa's LOXX Toilet roll holder features a sleek metal design and strong adhesive for easy, drill-free installation. The holder offers a durable and stylish solution for organising bathroom spaces. Typical applications include residential and commercial bathrooms where maintaining aesthetics and functionality is essential.
Type Toilet roll holder
Colour Chrome (glossy)
Depth 92mm
Dimensions (W x H x D) 65 x 185 x 92 mm
Height 185mm
Material Metal
Mounting Type Adhesive
Width 65mm

Reviews

Be the first to submit a review

Trustpilot