tesa 40279-00000-00 LOXX towel rail Adhesive metal no drilling needed.

MPN
40279-00000-00
Brand
tesa
EAN-13
4042448447906
Order Code
07-6427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £49.85 £42.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The tesa LOXX towel rail by tesa is a metal adhesive fitting that offers a sleek and modern design. It requires no drilling, ensuring easy and damage-free installation on various surfaces. Typically used in bathrooms or kitchens, it provides a reliable solution for hanging towels securely.
Type Towel rail
Colour Chrome (glossy)
Height 50mm
Length 700mm
Material Metal
Mounting Type Adhesive
Width 160mm

Reviews

Be the first to submit a review

Trustpilot