tesa 40274-00000-00 LOXX toilet brush holder Adhesive metal chrome

MPN
40274-00000-00
Brand
tesa
EAN-13
4042448447852
Order Code
07-6424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £40.58 £34.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The tesa LOXX Toilet brush holder is a sleek and durable metal accessory, designed by tesa, featuring adhesive mounting for a hassle-free installation without drilling. Its innovative design and robust metal construction ensure long-lasting use in bathrooms. Ideal for keeping toilet brushes easily accessible while maintaining an elegant and tidy bathroom aesthetic.
Type Toilet brush holder
Colour Chrome (glossy), White (satin)
Depth 165mm
Dimensions (W x H x D) 117 x 390 x 165 mm
Height 390mm
Material Metal
Mounting Type Adhesive
Width 117mm

Reviews

Be the first to submit a review

Trustpilot