tesa 40273-00000-00 LOXX toilet roll holder Adhesive metal no drilling needed

MPN
40273-00000-00
Brand
tesa
EAN-13
4042448447845
Order Code
07-6423
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £31.30 £26.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The tesa LOXX toilet roll holder is an adhesive metal fixture manufactured by tesa, providing a sleek and durable solution for holding toilet rolls without the need for drilling. It features a modern design and strong adhesive backing, ensuring easy installation and reliable performance in bathrooms. Ideal for use in both residential and commercial settings, it offers a damage-free alternative to traditional screw-mounted holders.
Type Toilet roll holder
Colour Chrome (glossy)
Depth 135mm
Dimensions (W x H x D) 140 x 80 x 135 mm
Height 80mm
Material Metal
Mounting Type Adhesive
Width 140mm

Reviews

Be the first to submit a review

Trustpilot