tesa 40259-00000-00 KLAAM toilet roll holder Adhesive metal no drilling

MPN
40259-00000-00
Brand
tesa
EAN-13
4042448447715
Order Code
07-6413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The tesa klaam toilet roll holder, manufactured by tesa, features adhesive metal construction for a sturdy and seamless installation without drilling. Its sleek design and reliable adhesive make it ideal for modern bathrooms where wall integrity is a concern. Easy to install and reposition, it offers convenience and durability for residential and commercial use.
Type Toilet roll holder
Colour Chrome (glossy)
Depth 47mm
Dimensions (W x H x D) 142 x 95 x 47 mm
Height 95mm
Material Metal
Mounting Type Adhesive
Width 142mm

Reviews

Be the first to submit a review

Trustpilot