Christmas Opening Hours and Delivery Dates here

tesa 40252-00000-00 HUKK towel rail Adhesive rust-free chrome modern design

Order Code:

07-6411

Brand: tesa MPN: 40252-00000-00 EAN-13: 4042448447630
  • Country of Origin: China
  • View All

Discontinued


The towel rail by tesa is an adhesive metal fixture designed for easy mounting without drilling. It offers a sleek and modern look, perfect for organising towels in bathrooms. Typical applications include use in rented homes or bathrooms where wall damage needs to be avoided.
Type Towel rail
Colour Chrome (glossy)
Height 50mm
Length 700mm
Material Metal
Mounting Type Adhesive
Width 90mm

Trustpilot