Christmas Opening Hours and Delivery Dates here

tesa 40249-00000-00 HUKK towel rail swivelling Adhesive metal no drilling

Order Code:

07-6409

Brand: tesa MPN: 40249-00000-00 EAN-13: 4042448447609
  • Country of Origin: China
  • View All

Discontinued


The tesa hukk Towel Rail is designed for easy installation without drilling, using durable adhesive metal. Manufactured by tesa, it features a swivelling arm, ideal for hanging towels efficiently. This versatile product is perfect for bathrooms, enhancing convenience and maintaining a sleek, modern appearance.
Type Towel rail
Colour Chrome (glossy)
Height 85mm
Length 485mm
Material Metal
Mounting Type Adhesive
Width 50mm

Trustpilot