tesa 40247-00000-00 HUKK toilet roll holder Adhesive metal no drill needed

MPN
40247-00000-00
Brand
tesa
EAN-13
4042448447586
Order Code
07-6408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £33.60 £28.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The tesa hukk Toilet roll holder, manufactured by tesa, features an adhesive metal design for easy, drill-free installation. Its sleek and modern aesthetic complements various bathroom styles. This product is ideal for securely holding toilet rolls in residential or commercial bathrooms.
Type Toilet roll holder
Colour Chrome (glossy)
Depth 130mm
Dimensions (W x H x D) 140 x 70 x 130 mm
Height 70mm
Material Metal
Mounting Type Adhesive
Width 140mm

Reviews

Be the first to submit a review

Trustpilot