tesa 40244-00000-00 EKKRO tumbler Adhesive chrome white satin finish

MPN
40244-00000-00
Brand
tesa
EAN-13
4042448447555
Order Code
07-6406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £36.00 £30.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The tesa 40244-00000-00 ekkro Tumbler features a glossy chrome and satin white adhesive design. Manufactured by tesa, it provides a sleek and durable attachment solution. Ideal for stylish bathroom or kitchen organisation without the need for drilling.
Type Tumbler
Height 110mm
Length 95mm
Material Metal
Mounting Type Adhesive
Width 67mm

Reviews

Be the first to submit a review

Trustpilot