tesa 40243-00000-00 EKKRO shelf Adhesive chrome glossy stainless steel

MPN
40243-00000-00
Brand
tesa
EAN-13
4042448447548
Order Code
07-6405
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £64.95 £55.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by tesa, the 40243-00000-00 ekkro Shelf Adhesive in Chrome (glossy) features a sleek, metallic finish designed for modern interiors. This adhesive shelf mounts easily on smooth surfaces, providing a sturdy solution without drilling holes. It is typically used for organising and displaying items in bathrooms, kitchens, or living areas.
Type Shelf
Colour Chrome (glossy)
Height 120mm
Length 50mm
Material Metal
Mounting Type Adhesive
Width 600mm

Reviews

Be the first to submit a review

Trustpilot