tesa 04621-00011-00 Multipurpose Plastering Tape 25m x 50mm UV-resistant

MPN
04621-00011-00
Brand
tesa
EAN-13
4042448563378
Order Code
07-6329
Country of Origin
India
View Full Product Range (21)

Discontinued


The tesa plastering tape is 25m long and 50mm wide, designed for professional use. It is a light green PVC adhesive tape, suitable for masking and protecting surfaces during exterior painting projects. Ideal for facade protection, it adheres well to exterior glass and window frames.
Type Plastering tape
Width 50mm
Length 25m
Colour Light green
Adhesive Type Acrylic
Breakout force 54 N/10mm
Carrier Material PE-extruded fabric
Dimensions (L x W) 25 m x 50 mm
Maximum Temperature +90°C
Misc Attribute MULTIPURPOSE
Series tesa® Professional
Thickness 126µm

Trustpilot