Christmas Opening Hours and Delivery Dates here

tesa 04610-00004-00 Professional Cloth Tape black 50m x 50mm 1pc

Order Code:

07-6328

Brand: tesa MPN: 04610-00004-00 EAN-13: 4042448366443
Qty Was Unit Price (Inc VAT)
1+ £7.94 £7.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
753 available to back orderBack-order availability date - 10/01/2026

The tesa cloth tape, measuring 50 metres by 50 millimetres, is a robust, versatile adhesive tape suitable for repairs and bundling tasks. This black fabric tape, also known as duct or gaffer tape, is manufactured by tesa, ensuring high quality and reliability. Typical applications include repairing, sealing, and securing items both indoors and outdoors.
Type Cloth tape
Width 50mm
Length 50m
Colour Black
Thickness 0.15mm
Adhesive type Natural rubber
Breakout force 30 N/10 mm
Carrier material PE coated fabric
Dimensions (L x W x H) 50 m x 50 mm x 50 m
Height 50m
Material PET/cotton fabric
Material thickness 0.18mm
Series tesa® Professional

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot