tesa 04368-00010-02 Easy Cover light brown cover sheets 33m x 1.8m

MPN
04368-00010-02
Brand
tesa
EAN-13
4042448874801
Order Code
07-6304
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The tesa Easy Cover Light Brown cover sheets, measuring 33m by 1.8 m, provide reliable protection for surfaces during painting or renovation projects. Manufactured by tesa, this durable cover film roll is ideal for keeping floors and furniture safe from spills and splatters. Its easy-to-use design simplifies the coverage process, ensuring efficient application in home or professional settings.
Type Cover sheets
Width 1.8m
Length 33m
Colour Light brown
Adhesive Type Natural rubber
Breakout force 38 N/10mm
Carrier Material Paper, light creping
Dimensions (L x W) 33 m x 1.8 m
Material Natural rubber
Series tesa Easy Cover®
Thickness 140µm

Reviews

Be the first to submit a review

Trustpilot