tesa 04169-00063-94 Floor marker Tape black/yellow 33m x 50mm 6pcs

MPN
04169-00063-94
Brand
tesa
EAN-13
4042448007179
Order Code
07-6242
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £328.75 £279.44
10+ £272.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The tesa Floor marker tape 04169-00063-94 is a durable tape featuring black and yellow stripes, designed for safety and organisation. With dimensions of 33 metres in length and 50 millimetres in width, it is ideal for marking hazardous areas and guiding foot traffic. This product comes in packs of six, making it suitable for industrial and commercial settings.
Type Floor marking tape
Width 50mm
Length 33m
Colour Black/Yellow
Breakout force 175 N/10mm
Carrier Material PET film
Dimensions (L x W) 33 m x 50 mm
Misc Attribute 4169
Thickness 175µm

Reviews

Be the first to submit a review

Trustpilot