Teroson 1841674 MS 931 WH CR Elastic Sealant 290ml

MPN
1841674
Brand
Teroson
Order Code
65-2832
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 150 in stock

Teroson® MS 931 WH is a white, self-levelling, silane modified polymer sealant liquid that complies with DIN 10955 sensory analysis for packing materials for foodstuffs.

It cures by reacting with moisture in the air to create an elastic coating for a wide range of applications. It provides a broad range of adhesion strengths without the use of primers and can be over-painted.


  • Compliant with DIN sensory analysis for food packaging
  • Pourable and self-levelling
  • Good, broad-spectrum adhesion without primers
  • Suitable for over-painting
  • Wide range of applications
  • Supplied in a 290ml cartridge
  • Teroson type MS 931 WH
Type General purpose sealant
Colour White
Package Size 290ml
Package Type Cartridge
Food ProcessingSafe Yes
Capacity 290ml

Reviews

Be the first to submit a review

Trustpilot