tempmate 200010 Sensor -40 to 90°C External Sensor M1, Nano IMEC

Image Representative of Range

tempmate 200010 Sensor -40 to 90°C External Sensor M1, Nano IMEC

Order Code:

13-1245

Brand: tempmate MPN: 200010 EAN-13: 4016139069500
Qty Unit Price (Ex VAT)
1+ £27.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The IMEC 200010 External Sensor M1 is a temperature sensor that measures from -40 to 90 °C, suitable for various environmental conditions. Its robust design and accurate readings make it ideal for industrial and laboratory applications. This versatile temperature probe is perfect for monitoring sensitive processes and ensuring precise temperature control.
Type Temperature sensor
Operating Temperature -40 up to 90°C
Accuracy ±0.5°C
Compatible with (details) Temmate-M1
Temperature reading range -40 up to 90 °C
Temperature reading range (max.) 90°C
Temperature reading range (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot