Telemecanique ZCMD21 Door-Operated Switch Enclosure 1 Piece

Image Representative of Range

Telemecanique ZCMD21 Door-Operated Switch Enclosure 1 Piece

MPN
ZCMD21
EAN-13
3389110299069
Order Code
10-7842
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Telemecanique's ZCMD21 is a door-operated switch enclosure designed for positioning and control applications. It serves as a main switch in safety systems and includes features for emergency power-off functions. This reliable switch is commonly used in industrial and commercial door systems.
Type Door-operated switch enclosure
Contact Material Silver plated
Contact opening With jump function
Depth 16mm
Dim (W x H x D) 30 x 50 x 16 mm
Electrical lifespan 5000000 cycles
For Use With XCMD
Height 50mm
Material Zamak
Width 30mm

Reviews

Be the first to submit a review

Trustpilot