Christmas Opening Hours and Delivery Dates here

Telemecanique ZCKM1H29 NC+NO Snap M20 Limit Switch Body

Order Code:

65-8357

Brand: Telemecanique MPN: ZCKM1H29 EAN-13: 3389110739503

Discontinued


A limit switch body from the Telemecanique ZCKM series with NC+NO snap action contacts and 3 entries tapped for M20 x 1.5 cable glands.
  • Associated switch heads: ZCKD02, ZCKD05, ZCKD06, ZCKD08, ZCKD10, ZCKD109, ZCKD15, ZCKD16, ZCKD17, ZCKD21, ZCKD219, ZCKD23, ZCKD239, ZCKD41, ZCKD59, ZCKD81, ZCKD91, ZCKD029
  • Body material: metal
  • Cable entry: 3 entries tapped for M20 x 1.5 cable glands
  • Number of poles: 2
  • Contacts type and composition: 1 NC + 1 NO
  • Contacts operation: snap action
  • Number of steps 1 1 position
  • Contact material: silver plate
  • Telemecanique type ZCKM1H29
Contact Configuration 1NC+1NO
Number of Positions 2
Contact Current 3A
Contact Voltage 240V
Electrical Connection Screw terminal
Material Metal

Trustpilot