Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Telemecanique ZC2JC2 2C/O Snap Fixed Limit Switch Body

Order Code:  

65-8285

  Copy to clipboard
Brand: Telemecanique  Copy to clipboard MPN: ZC2JC2  Copy to clipboard EAN-13: 3389110335040
 Report an error

Discontinued

A limit switch body with 2 C/O, snap break contacts.
  • Associated heads ZC2JE01, ZC2JE02, ZC2JE03, ZC2JE05, ZC2JE09, ZC2JE61, ZC2JE62, ZC2JE63, ZC2JE64, ZC2JE65, ZC2JE66, ZC2JE70
  • Body material: metal
  • Cable entry: 1 tapped entry for Pg 13.5 cable gland (included)
  • Number of poles: 2
  • Contacts type and composition 2 C/O
  • Contacts operation: snap action
  • Number of steps: 1 1 position
  • Contact material: silver plate
  • Telemecanique type ZC2JC2
Head Type N/A
Material Metal
Number of Poles 2
Contact Operation 2 C/O
Electrical Connection Screw terminal
Contact Current 3A
Contact Voltage 240V

Reviews


Be the first to submit a review