Telemecanique XY2CH13270 Kill Switch IP65 1 piece Robust Emergency Stop

Image Representative of Range

Telemecanique XY2CH13270 Kill Switch IP65 1 piece Robust Emergency Stop

MPN
XY2CH13270
EAN-13
3389110432787
Order Code
10-7832
Country of Origin
Morocco
Qty Unit Price (Ex VAT)
1+ £152.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Telemecanique manufactures the XY2CH13270 kill switch, which is a robust emergency power off button with an IP65 rating, indicating high resistance to water and dust. Designed for safety applications, this position switch is ideal for industrial environments requiring reliable shut-off mechanisms. The device ensures quick response in emergencies, providing a crucial safety feature for machinery operations.
Type Kill switch
Contact Type 2 breakers
Factory colour Red
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot