Telemecanique XUSL4E14F046N Type 4 45 Beam 14mm Resolution Light Curtain

MPN
XUSL4E14F046N
EAN-13
3389119618205
Order Code
65-8142

Discontinued


The Telemecanique XUSL4E14F046N safety light curtain system generates an array of 45 infra-red beams that are used to ensure the security of an operator by stopping machines, etc., when at least one of the light beams is interrupted.

The system consists of a microprocessor-controlled receiver and transmitter facing each other. An array of infra-red LEDs is located in the transmitter that emits infra-red beams to photo-sensitive cells located in the receiver. The infra-red LEDs are triggered sequentially and the receiver photo-cells are synchronized to detect only the corresponding beam.


  • Voltage rating: 24V DC
  • Max. current rating: Tx 42mA; Rx 900mA
  • Outputs: 2x PNP, 400mA @ 24V DC per output
  • 45 beams
  • Protected height (Hp) 460mm
  • 14mm resolution for finger protection
  • Telemecanique type XUSL4E14F046N
Type Light curtains
Sensing Distance 0 to 6mm

Trustpilot