Telemecanique XUM9APCNM8 5m M8 Polarised Single Mode Photoelectric Sensor

Order Code:

65-8623

Brand: Telemecanique MPN: XUM9APCNM8 EAN-13: 3389118342569

Discontinued


A general purpose photoelectric sensors from the XUKxA series. This high quality sensor has an industry leading compact design and a high build quality that makes it ideal for use in many industrial applications.

This photoelectric sensor operates by the polarised reflex system. This system emits an IR beam which is reflected by a dedicated reflector (not supplied), detection takes place when an object interrupts the beam. This system gives precise and accurate detection. Maximum range is 6m and the sensor is terminated by an M8 connector.
  • Miniature design
  • 12 to 24V Supply
  • Plastic body
  • Immediate and intuitive set-up
  • Standard industrial applications
  • High degree of immunity to spurious light
  • Resistant to EMI
Type Photoelectric sensor polarised reflex
Sensing Distance 5m

Trustpilot