Christmas Opening Hours and Delivery Dates here

Telemecanique XSAV11801 10mm M30 2M Cable Inductive Proximity Sensor

Order Code:

65-8990

Brand: Telemecanique MPN: XSAV11801 EAN-13: 3389110528039

Discontinued


An inductive proximity sensor from Telemecanique's XSAV1 series.


  • 10mm sensing distance
  • Body diameter 30mm
  • 2-wire configuration
  • 2m flying leads
  • Operating voltage: 24 to 240V AC/DC
  • Telemecanique XSAV11801
Type Inductive proximity sensor
Sensing Distance 10mm
Body Diameter 30mm
Body Thread M30
Operating Voltage 24 to 240V
Wiring Technique 2-wire

Trustpilot