Telemecanique XS612B1MAU20 4mm M12 Connector Brass Inductive Proximity Sensor

MPN
XS612B1MAU20
EAN-13
3389110147230
Order Code
65-8929
Country of Origin
Indonesia

Discontinued


An inductive proximity sensor from Telemecanique's XS612B series.


  • 4mm sensing distance
  • 12mm diameter
  • 2-wire configuration
  • Male connector 1/2" 20 UNF 3 pins
  • Operating voltage: 24 to 240V AC/DC
  • Telemecanique type XS612B1MAU20
Type Inductive proximity sensor
Sensing Distance 4mm
Body Diameter 12mm
Body Thread M12
Operating Voltage 24 to 240V
Wiring Technique 2-wire

Trustpilot