Telemecanique XS4P18MA230 8mm M18 2M Cable PPS Inductive Proximity Sensor

MPN
XS4P18MA230
EAN-13
3389110913323
Order Code
65-8887
Country of Origin
France

Discontinued


An inductive proximity sensor from Telemecanique's XS4P series.


  • 8mm sensing distance
  • 18mm diameter
  • 2-wire configuration
  • 2m flying leads
  • Operating voltage: 24 to 240V AC/DC
  • Telemecanique type XS4P18MA230
Type Inductive proximity sensor
Sensing Distance 8mm
Body Diameter 18mm
Body Thread M18
Operating Voltage 24 to 240V
Wiring Technique 2-wire

Trustpilot