Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Telemecanique XMLR010G1P25 10 Bar 4-20mA PNP M12 G1/4" Pressure Sensor

Order Code:  

65-8785

  Copy to clipboard
Brand: Telemecanique  Copy to clipboard MPN: XMLR010G1P25  Copy to clipboard EAN-13: 3389119610513
 Report an error

Discontinued

A high quality 10 bar pressure transmitter from the Telemecanique XMLR series. The sensor has a very compact design and a stainless steel fluid entry, which, together with high precision and performance, makes this sensor suitable for demanding industrial applications.

The sensor is used for the display, control or regulation of pressure levels, and has a G1/4 media connection and an M12 electrical connection. The supply voltage is 24V and there is a 4 to 20mA analog output and a discrete PNP output with NC/NO contacts. The sensor also features a 4-digit, 7-segment display with LED indication. The XMLR range are intended for use with fresh water, air, hydraulic oil or refrigeration fluid.

Ideal for moulding and thermoforming presses, injection machines, pneumatic systems and assembly machinery, hydraulic systems of lifting and handling equipment, pumping and fresh water treatment.
  • Configurable functionality
  • Easy to set up and use
  • Rotating body
  • Flip-over display function
  • 316L Stainless steel fluid entries
  • Mounted and configured quickly and easily
  • High precision
  • Complies with international standards
Type Pressure transmitter
Connection G1/4
Actuating Force 10bar
Operating Temperature Range -20 to +80°C

Reviews


Be the first to submit a review