Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Telemecanique XMLP250MD21F 250 mbar 4…20mA M12 G1/4" Pressure Sensor

Order Code:  

65-8741

  Copy to clipboard
Brand: Telemecanique  Copy to clipboard MPN: XMLP250MD21F  Copy to clipboard EAN-13: 3389119625029
 Report an error

Discontinued

A high quality 250 mbar electronic pressure transmitter from the Telemecanique XMLP series. The sensor has a very compact metal body, stainless steel fluid entry, and ceramic pressure measurement cell, giving the sensor the high precision performance that is required in the most demanding industrial applications.

The sensor is used for the control and measurement of pressure or vacuum levels in hydraulic or pneumatic systems, and, being a wholly electronic device, the sensor is rugged enough for applications involving high operating rates.

Media connection is G1/4 and electrical connection is by M12 connector. The sensor has a 12 to 24V supply and a 4 to 20mA output. Designed for use with air, gas, fresh water and hydraulic oil in industrial applications such as machine tools, moulding presses, stamping presses, lifting gear, HVAC, and other pneumatic or hydraulic systems.
  • Analog output
  • Anti-leakage system
  • Excellent EMC characteristics
  • 316L Stainless steel construction
  • Mounted and configured quickly and easily
  • High precision, high sensitivity
  • No mechanical moving parts
  • Complies with international standards
Type Pressure transmitter
Connection G1/4
Actuating Force 250mbar
Operating Temperature Range -30 to +85°C

Reviews


Be the first to submit a review