Easter Opening Hours and Delivery Dates here

Telemecanique XMAV12L2135 12 Bar Adjustable Pressure Sensor

Order Code:

65-8651

Brand: Telemecanique MPN: XMAV12L2135 EAN-13: 3389110249231

Discontinued


A high quality pressure switch from Telemecanique, the recognised world leaders in industrial electromechanical pressure sensors.

The 12 bar switch acts as a regulator between two thresholds, with a fixed differential scale. Designed for use with air, fresh water and sea water with a G1/4 media connection and electrical connection via screw terminals. The sensor has a 1CO snap-action contact output.

Ideal for industrial applications such as material handling by suction pad, vacuum former, water pumping and treatment, irrigation, air compressors, machine tools, moulding machine, stamping machine, press, mobile cranage, HVAC, and other pneumatic or hydraulic systems.
  • High level of quality and reliability with a long operational life
  • Dry contacts
  • Complies with international standards
  • Transparent cover
  • External screw setting
Operating Temperature -25 to +55°C
Actuating Force 12bar
Connection G1/4
Type Electromechanical pressure switch

Trustpilot