Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Telemecanique XCSP3918P20 Rotary Lever 2NC+NO M20 Snap Plastic Safety Switch

Order Code:  

65-8112

  Copy to clipboard
Brand: Telemecanique  Copy to clipboard MPN: XCSP3918P20 Copy to clipboard EAN-13: 3389110239027
 Report an error

Discontinued

This safety limit switch is from the Preventa XCSP range. The compact design make the switch suitable for use in restricted spaces in light or heavy duty applications such as packaging, handling, robotics, machine tools, presses, automotive sector, etc. Protects operators by stopping machinery, with a quick rundown time, when the guard or gate is opened.


  • Rotary lever actuator
  • High quality
  • Excellent performance
  • 2NC+2NO contact configuration
  • Snap action
  • Fast rundown time
Contact Configuration 2NC+NO
Material Plastic
Contact Operation Snap
Contact Current AC Max. 1.5A
Contact Voltage AC Max. 240V

Reviews


Be the first to submit a review