Telemecanique XCSM3902L2 Roller Plunger 2NC+NO Snap 2M Cable Metal Safety Switch

MPN
XCSM3902L2
EAN-13
3389110243802
Order Code
65-8109

Discontinued


This safety limit switch is from the Preventa XCSM series. The miniature design and metal body make it suitable for use with light or heavy duty industrial machinery, protecting operators by stopping machinery, with a quick rundown time, when the guard or gate is opened. Ideal for use in packaging, handling, robotics, machine tools, presses, automotive sector, etc.


  • Pre-cabled with 2m cable length
  • High quality
  • Excellent performance
  • Metal roller plunger actuator
  • 2NC+2NO contact configuration
  • Snap action
  • Fast rundown time
Contact Configuration Snap
Contact Current AC Max. 1.5A
Contact Voltage AC Max. 240V
Material Metal

Trustpilot