Telemecanique XCSLF3737312 4NC+2NO M20 Slow Break Metal Safety Switch

MPN
XCSLF3737312
EAN-13
3389119413442
Order Code
65-8107

Discontinued


This safety limit switch is from the Preventa XCSLF series. The solenoid operated device is designed for the protection of operators by stopping machinery when the actuator (attached to the machine guard) is withdrawn from the head of the switch. The switch is key-operated and actuates a slow rundown time.

3x Cable entries gives unrestricted access to terminals, making installation and maintenance quick and simple. The metal body is suitable for heavy duty use in applications such as packaging, handling, robotics, machine tools, presses, automotive sector, etc.


  • High quality
  • Excellent performance
  • Key operated turret head
  • Contact configuration
  • M20 Cable entry
  • Slow break action
  • 3x Cable entries
  • Slow rundown time
Contact Configuration Slow
Contact Current AC Max. 0.75A
Contact Voltage AC Max. 240V
Material Metal

Trustpilot