Telemecanique XCKVR54D1H29 6mm Crossed Rods NC Slow M20 Limit Switch

MPN
XCKVR54D1H29
EAN-13
3389119077491
Order Code
65-8068

Discontinued


A special format limit switch that is specifically designed for hoisting and mechanical handling applications. The switch as 1x tapped entry + 2x breakout entries for cable and contact configuration is 2NC+2NC, with a staggered slow-break action.

The cable entries give unrestricted access to contacts, enabling quick and simple cabling. The modular design makes installation and maintenance easy and the build quality and feature set give excellent performance.


  • 6mm Square crossed rods actuator
  • M20 Cable entry size
  • Easy Installation and maintenance
  • High quality
  • High performance
Contact Configuration 2NC+2NC
Number of Positions 4
Contact Current 3A
Contact Voltage 240V
Electrical Connection M20
Head Type 6mm Square crossed rods
Material Plastic body and head

Trustpilot