Telemecanique XCKP2118P16 Limit Switch Lever IP66/IP67 Heavy-Duty

Image Representative of Range

Telemecanique XCKP2118P16 Limit Switch Lever IP66/IP67 Heavy-Duty

MPN
XCKP2118P16
EAN-13
3389110201888
Order Code
10-7822
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £32.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Telemecanique's XCKP2118P16 Limit Switch features a lever actuator with IP66/IP67 protection, suitable for harsh environments. It is commonly used as a position switch or emergency power off button. This robust switch ensures reliable operation in industrial automation and safety applications.
Type Limit switch
IP Rating IP66/IP67
Material Plastic
Operation type Lever
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot