Telemecanique XCKP2110P16 XCKP Limit Switch Tappet IP66/IP67 1piece

Image Representative of Range

Telemecanique XCKP2110P16 XCKP Limit Switch Tappet IP66/IP67 1piece

Order Code:

10-7821

Brand: Telemecanique MPN: XCKP2110P16 EAN-13: 3389110201727
Qty Was Unit Price (Inc VAT)
1+ £31.72 £25.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Telemecanique XCKP2110P16 is a durable limit switch featuring a tappet and is rated IP66/IP67 for protection against dust and water ingress. This robust switch is ideal for applications requiring precise position detection and control in industrial environments. Common uses include safeguarding machinery and functioning as an emergency power-off button in various automated systems.
Type Limit switch
IP Rating IP66/IP67
Material Plastic
Operation type Tappet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot