Telemecanique XCKMR54D1H29 Limit Switch IP66 1 piece Compact Durable

Image Representative of Range

Telemecanique XCKMR54D1H29 Limit Switch IP66 1 piece Compact Durable

MPN
XCKMR54D1H29
EAN-13
3389110681970
Order Code
10-7819
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £324.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Telemecanique XCKMR54D1H29 limit switch is a robust and reliable component designed to withstand harsh environments with its IP66 rating. Manufactured by Telemecanique, this switch is ideal for applications requiring precise position sensing and control. Commonly used in industrial settings, it ensures accurate monitoring and safety in automated systems.
Type Limit switch
Connection Screws
Contact Type 4 breakers
IP Rating IP66
Material Metal
Maximum Temperature +70°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot