Telemecanique XCKM115 Limit Switch IP66 Lever 1 piece

Image Representative of Range

Telemecanique XCKM115 Limit Switch IP66 Lever 1 piece

MPN
XCKM115
EAN-13
3389110646443
Order Code
10-7818
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £58.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Telemecanique XCKM115 Limit Switch is a robust position switch known for its reliability and durability with an IP66 rating. It features a lever actuator suited for industrial applications and effective in environments requiring precise position monitoring. This switch is commonly used in machinery for safety functions and as an emergency power-off button.
Type Limit switch
Connection Screws
IP Rating IP66
Material Metal
Maximum Temperature +70°C
Min. temperature -25°C
Operation type Lever

Reviews

Be the first to submit a review

Trustpilot