Telemecanique XCKM106H29 Cats Whiskers NC+NO Snap M20 OsiSense Limit Switch

MPN
XCKM106H29
EAN-13
3389110612240
Order Code
65-8033
Country of Origin
Indonesia

Discontinued


A limit switch from the classic XCKL range. The switch has 3x tapped cable entries and is a multipurpose, medium duty, metal body device with a design and specification that makes it easy to install and maintain and also gives excellent performance.

The switch features a robust head and body, with the cable entries giving unrestricted access to contacts, enabling quick and simple cabling. Suitable for multipurpose use in medium duty applications in industrial machinery, packaging, materials handling, conveying, machining, food and beverage, service sector, etc.


  • Cats whisker actuator
  • M20 Cable entry size
  • 1NC+1NO Configuration
  • Snap-action contacts
  • Metal head
  • Easy Installation and maintenance
  • High quality
  • High performance
Contact Configuration 1NC+1NO
Number of Positions 2
Contact Current 3A
Contact Voltage 240V
Electrical Connection M20
Head Type Cats whisker
Material Metal

Trustpilot