Telemecanique XCKJ167H29 Limit Switch Tappet IP66 Durable 1 piece

Image Representative of Range

Telemecanique XCKJ167H29 Limit Switch Tappet IP66 Durable 1 piece

MPN
XCKJ167H29
EAN-13
3389110742909
Order Code
10-7817
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £82.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Telemecanique XCKJ167H29 limit switch features an IP66 rating, ensuring protection against dust and powerful water jets. It is commonly used in industrial applications to detect machine position or serve as an emergency power-off button. This robust switch is ideal for harsh environments and precise equipment control.
Type Limit switch
IP Rating IP66
Material Metal
Operation type Tappet

Reviews

Be the first to submit a review

Trustpilot