Telemecanique XCKJ10541H29 Limit Switch Adjustable Lever IP66 1piece

Image Representative of Range

Telemecanique XCKJ10541H29 Limit Switch Adjustable Lever IP66 1piece

MPN
XCKJ10541H29
EAN-13
3389110833652
Order Code
10-7816
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £92.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Telemecanique XCKJ10541H29 is an adjustable lever limit switch designed for precise position monitoring in industrial settings. With an IP66 rating, it is protected against dust and water ingress, making it suitable for harsh environments. Common applications include serving as a main switch or emergency power-off button in automation and machinery safety systems.
Type Limit switch
IP Rating IP66
Material Metal
Operation type Lever (adjustable)

Reviews

Be the first to submit a review

Trustpilot