Telemecanique XCKJ10513 Limit Switch Lever IP66 1 piece High Durability

Image Representative of Range

Telemecanique XCKJ10513 Limit Switch Lever IP66 1 piece High Durability

MPN
XCKJ10513
EAN-13
3389110645811
Order Code
10-7815
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £97.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Telemecanique XCKJ10513 Limit Switch, featuring a lever and an IP66 rating, is designed for durability in harsh environments. It is commonly used in industrial applications to detect the presence or position of objects. As a reliable position switch, it helps in automating processes and ensuring safety by controlling circuit operations.
Type Limit switch
Connection Screws
IP Rating IP66
Material Metal
Maximum Temperature +70°C
Min. temperature -25°C
Operation type Lever
Shape Ashlar

Reviews

Be the first to submit a review

Trustpilot