Telegärtner 100024708 SMA Socket built-in 50 Ω up to 18 GHz 1pc

Image Representative of Range

Telegärtner 100024708 SMA Socket built-in 50 Ω up to 18 GHz 1pc

Order Code:

07-6090

Brand: Telegartner MPN: 100024708 EAN-13: 4064161267500
Qty Unit Price (Ex VAT)
1+ £7.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Telegärtner's SMA connector socket, model 100024708, is built-in with 50 O impedance, ensuring reliable high-frequency connections. This coaxial connector is ideal for applications in RF and microwave systems. It is commonly used in communication equipment and antenna systems.
Adaptor Type SMA connector
Case Material Brass gold plated
Connection Soldering
Connector Type Socket, built-in
Contact Material Brass gold plated
Impedance 50Ω
Insulation Material PTFE
Mounting Hole Diameter 6.50mm
Seal type Screw-on
Temperature Range -55°C to 155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot