Telegärtner 100027522 BNC Feedthrough Socket 50/75 Ω 4 GHz 1 piece

Image Representative of Range

Telegärtner 100027522 BNC Feedthrough Socket 50/75 Ω 4 GHz 1 piece

MPN
100027522
Brand
Telegartner
EAN-13
4018359313487
Order Code
13-1215
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Telegärtner 100027522 BNC feedthrough features dual BNC sockets and serves as a high-frequency connector. This adapter facilitates secure and efficient connections in high-frequency applications. Ideal for use in telecommunications and broadcast environments, it ensures reliable signal transmission.
Adaptor Type BNC socket
Connector 1 BNC female
Connector 2 BNC female
Case Material Brass nickel plated
Colour Silver (metallic)
Connector Type Adapter, hole mount
Impedance 75Ω
Insulation Material PTFE
Type BNC feedthrough

Reviews

Be the first to submit a review

Trustpilot