Telegärtner 100027521 BNC Feedthrough Socket Bayonet 4 GHz 1 piece

Image Representative of Range

Telegärtner 100027521 BNC Feedthrough Socket Bayonet 4 GHz 1 piece

MPN
100027521
Brand
Telegartner
EAN-13
4018359313463
Order Code
13-1214
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.69
10+ £7.85
100+ £7.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Telegärtner 100027521 BNC feedthrough is a high-frequency connector featuring dual BNC sockets. It provides reliable and efficient connectivity for applications requiring BNC adapters, such as video, RF, and telecom systems. This durable component is ideal for ensuring seamless signal transmission through panels or bulkheads.
Adaptor Type BNC socket
Connector 1 BNC female
Connector 2 BNC Adapter
Case Material Brass nickel plated
Connector Type Adapter, hole mount
Impedance 75Ω
Insulation Material PTFE
Type BNC feedthrough

Reviews

Be the first to submit a review

Trustpilot