Telegärtner 100027519 BNC feedthrough Socket bayonet coupling 1pc

Image Representative of Range

Telegärtner 100027519 BNC feedthrough Socket bayonet coupling 1pc

MPN
100027519
Brand
Telegartner
EAN-13
4018359257170
Order Code
07-6217
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.85
10+ £6.18
100+ £5.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The Telegärtner 100027519 BNC feedthrough features dual BNC sockets designed for high-frequency connectivity. This robust HF connector is ideal for use in professional audio-video equipment and radio frequency applications. With precision engineering, it ensures stable signal transmission in demanding technical environments.
Type BNC socket
Case Material Brass nickel plated
Connector Type Adapter, hole mount
Impedance 50Ω
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot