Telegärtner 100027518 BNC Feedthrough Socket 4 GHz 1 piece 50/75 Ω

Image Representative of Range

Telegärtner 100027518 BNC Feedthrough Socket 4 GHz 1 piece 50/75 Ω

MPN
100027518
Brand
Telegartner
EAN-13
4018359257163
Order Code
13-1213
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.52
10+ £6.91
100+ £6.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

Manufactured by Telegärtner, the 100027518 BNC feedthrough features a BNC socket-to-socket configuration. This high-frequency connector is designed for reliable signal transmission in various RF applications. Ideal for use in professional audio-video equipment and telecommunications.
Adaptor Type BNC socket
Connector 1 BNC female
Connector 2 BNC female
Case Material Brass nickel plated
Connector Type Adapter, hole mount
Impedance 50Ω
Insulation Material PTFE
Type BNC feedthrough

Reviews

Be the first to submit a review

Trustpilot