Telegärtner 100025661 BNC Adapter FME Plug-SMA Plug 1 piece

Image Representative of Range

Telegärtner 100025661 BNC Adapter FME Plug-SMA Plug 1 piece

MPN
100025661
Brand
Telegartner
EAN-13
2050001909381
Order Code
13-1189
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.24
10+ £5.73
100+ £5.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Telegärtner's 100025661 BNC adapter features an FME plug connected to an SMA plug, making it versatile for various high frequency applications. This high frequency connector is ideal for linking devices in telecommunications settings or test environments. The adapter ensures reliable signal transmission and is suitable for professional use.
Adaptor Type SMA plug
Connector 1 FME male
Connector 2 BNC Adapter
Case Material Brass nickel plated
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE

Reviews

Be the first to submit a review

Trustpilot