Telegärtner 100025659 BNC Adapter FME Plug to SMA Socket 1 piece

Image Representative of Range

Telegärtner 100025659 BNC Adapter FME Plug to SMA Socket 1 piece

MPN
100025659
Brand
Telegartner
EAN-13
2050001909398
Order Code
13-1188
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.11
10+ £6.53
100+ £6.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Telegärtner is the manufacturer of the high frequency BNC adapter, model number 100025659, which features an FME plug and an SMA socket. This versatile connector is primarily used for adapting different types of coaxial connections in high-frequency communication systems. The BNC adapter is ideal for enhancing connectivity in broadcasting, telecommunications, and RF technology applications.
Adaptor Type SMA socket
Connector 1 FME male
Connector 2 BNC Adapter
Case Material Brass nickel plated
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE

Reviews

Be the first to submit a review

Trustpilot