Telegärtner 100024825 Coax Adapter SMA Socket to Reverse Polarity Plug

Image Representative of Range

Telegärtner 100024825 Coax Adapter SMA Socket to Reverse Polarity Plug

MPN
100024825
Brand
Telegartner
EAN-13
2050003448376
Order Code
07-6118
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Telegärtner 100024825 Coax adapter is a high-frequency connector featuring an SMA socket to SMA reverse polarity plug configuration. It is typically used in radio frequency applications to adapt connections between different coaxial cables. This adapter is known for its reliability in ensuring secure and efficient signal transmissions.
Adaptor Type SMA Adapter
Connector 1 SMA female
Connector 2 SMA Male Reversed Polarity
Case Material Brass gold plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 6GHz
Type Coax adapter
Type A SMA socket
Type B SMA reverse polarity plug

Reviews

Be the first to submit a review

Trustpilot