Telegärtner 100024824 Coax Adapter SMA plug to SMA reverse polarity Socket

Image Representative of Range

Telegärtner 100024824 Coax Adapter SMA plug to SMA reverse polarity Socket

MPN
100024824
Brand
Telegartner
EAN-13
2050003459518
Order Code
07-6117
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Telegärtner coax adapter, model 100024824, features an SMA plug and SMA reverse polarity socket and is designed for high-frequency applications. It serves as a versatile HF connector used typically in RF and microwave communications. This adapter is ideal for connecting coaxial cables in both commercial and home networking systems.
Adaptor Type SMA Adapter
Connector 1 SMA male
Connector 2 SMA female reversed polarity
Case Material Brass gold plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 6GHz
Type Coax adapter
Type A SMA plug
Type B SMA reverse polarity socket

Reviews

Be the first to submit a review

Trustpilot