Telegärtner 100024822 Coax Adapter SMA reverse polarity to UMTC Socket

Image Representative of Range

Telegärtner 100024822 Coax Adapter SMA reverse polarity to UMTC Socket

Order Code:

07-6116

Brand: Telegartner MPN: 100024822 EAN-13: 2050003465175
Qty Unit Price (Ex VAT)
1+ £9.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Telegärtner manufactures the Coax adapter SMA reverse polarity socket - UMTC socket, designed for high-frequency connections. This adapter features a reverse polarity SMA socket and a UMTC socket for reliable signal transmission. It is commonly used in applications involving RF communication and testing equipment.
Type Coax adapter
Impedance 50Ω
Case Material Brass nickel plated
Connector Type Adapter
Max. frequency 6GHz
Type A SMA reverse polarity socket
Type B UMTC socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot